Part Details for BBPY00060303800Y00 by Pulse Maglayers
Overview of BBPY00060303800Y00 by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBPY00060303800Y00
BBPY00060303800Y00 CAD Models
BBPY00060303800Y00 Part Data Attributes
Alternate Parts for BBPY00060303800Y00
This table gives cross-reference parts and alternative options found for BBPY00060303800Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00060303800Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABGK00201209301Y00 | Data Line Filter, 1 Function(s), 0.7A, 2 Pin(s), | Pulse Maglayers | BBPY00060303800Y00 vs ABGK00201209301Y00 |
BBGK00160808221Y00 | Ferrite Chip, 1 Function(s), 0.55A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BBPY00060303800Y00 vs BBGK00160808221Y00 |
LBMGA160808T221RG | Ferrite Chip, 1 Function(s), 1.8A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BBPY00060303800Y00 vs LBMGA160808T221RG |
BMC1JY0240AN | Ferrite Bead, 0.5A | TE Connectivity | BBPY00060303800Y00 vs BMC1JY0240AN |
BBGK00201209301Y00 | Ferrite Chip, | Pulse Maglayers | BBPY00060303800Y00 vs BBGK00201209301Y00 |
BBGK00160808221Y00 | Ferrite Chip, | Pulse Maglayers | BBPY00060303800Y00 vs BBGK00160808221Y00 |
BMC2AY0470AN | Ferrite Bead, 0.7A | TE Connectivity | BBPY00060303800Y00 vs BMC2AY0470AN |
BBPY00060303800Y00 | Ferrite Chip, 2 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, 2 PIN | Pulse Electronics Corporation | BBPY00060303800Y00 vs BBPY00060303800Y00 |