Part Details for BBPY00060303100Y00 by Pulse Electronics Corporation
Overview of BBPY00060303100Y00 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00060303100Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBPY00060303100Y00TR-ND
|
DigiKey | FERRITE BEAD 10 OHM 0201 1LN Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BBPY00060303100Y00
|
Avnet Americas | Inductor Chip Bead Multilayer 10Ohm 25% 100MHz Ferrite 1A 0.05Ohm 0201 T/R - Tape and Reel (Alt: BBPY00060303100Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BBPY060303100Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz RoHS: Compliant | 0 |
|
$0.0150 | Order Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0151 / $0.0317 | Buy Now |
DISTI #
000000000006436124
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz | 0 |
|
Buy Now |
Part Details for BBPY00060303100Y00
BBPY00060303100Y00 CAD Models
BBPY00060303100Y00 Part Data Attributes:
|
BBPY00060303100Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00060303100Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Width | 0.3 mm |
Alternate Parts for BBPY00060303100Y00
This table gives cross-reference parts and alternative options found for BBPY00060303100Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00060303100Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBSY00100505100Y00 | Ferrite Chip, 2 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | BBPY00060303100Y00 vs BBSY00100505100Y00 |