Part Details for BBNQ00100505750Y00 by Chilisin Electronics Corp
Overview of BBNQ00100505750Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBNQ00100505750Y00
BBNQ00100505750Y00 CAD Models
BBNQ00100505750Y00 Part Data Attributes
|
BBNQ00100505750Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBNQ00100505750Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.5 mm |
Alternate Parts for BBNQ00100505750Y00
This table gives cross-reference parts and alternative options found for BBNQ00100505750Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBNQ00100505750Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMLB-100505-0075Y-NQ | Ferrite Chip, | Pulse Maglayers | BBNQ00100505750Y00 vs AMLB-100505-0075Y-NQ |
NBI100505T-330Y-N | Ferrite Chip | Chilisin Electronics Corp | BBNQ00100505750Y00 vs NBI100505T-330Y-N |
FBM-10-100505-220T | Ferrite Chip, | King Core Electronics Inc | BBNQ00100505750Y00 vs FBM-10-100505-220T |
HZ0402D601R-10 | FERRITE BEAD 600 OHM 0402 1LN | Laird, A DuPont Business | BBNQ00100505750Y00 vs HZ0402D601R-10 |
GMLB-100505-0075Y-NQ | Ferrite Chip, | Pulse Maglayers | BBNQ00100505750Y00 vs GMLB-100505-0075Y-NQ |
GZ1005U221CTF | Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BBNQ00100505750Y00 vs GZ1005U221CTF |
782422221 | Ferrite Bead, | Wurth Elektronik | BBNQ00100505750Y00 vs 782422221 |
SZ1005K121CTF | Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BBNQ00100505750Y00 vs SZ1005K121CTF |
AMLB-100505-0047Y-NQ | Ferrite Chip, | Pulse Maglayers | BBNQ00100505750Y00 vs AMLB-100505-0047Y-NQ |
SHB-1S1005-600JT | Ferrite Chip, 1 Function(s), 0.35A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBNQ00100505750Y00 vs SHB-1S1005-600JT |