Part Details for BBHV00160808100Y00 by Chilisin Electronics Corp
Overview of BBHV00160808100Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBHV00160808100Y00
BBHV00160808100Y00 CAD Models
BBHV00160808100Y00 Part Data Attributes
|
BBHV00160808100Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBHV00160808100Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Width | 0.8 mm |
Alternate Parts for BBHV00160808100Y00
This table gives cross-reference parts and alternative options found for BBHV00160808100Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBHV00160808100Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBHV00160808100Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Maglayers | BBHV00160808100Y00 vs BBHV00160808100Y00 |
CBM160808U190T | Ferrite Chip, 6A, | Fenghua (HK) Electronics Ltd | BBHV00160808100Y00 vs CBM160808U190T |
NCB-H0603R260TR600F | Ferrite Chip | NIC Components Corp | BBHV00160808100Y00 vs NCB-H0603R260TR600F |
HCB1606ZF-260T60 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | TA-I Technology Co Ltd | BBHV00160808100Y00 vs HCB1606ZF-260T60 |
CBM160808U190 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | BBHV00160808100Y00 vs CBM160808U190 |
SIM03260Y6A032 | Ferrite Bead, | MERITEK Electronics Corporation | BBHV00160808100Y00 vs SIM03260Y6A032 |
CBM160808U110 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | BBHV00160808100Y00 vs CBM160808U110 |
TI451616U600 | Ferrite Chip, 1 Function(s), 6A, | Tecstar Technology Co Inc | BBHV00160808100Y00 vs TI451616U600 |
VPB160808T-100Y-N | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | BBHV00160808100Y00 vs VPB160808T-100Y-N |
CIS10P300AC | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, 2 PIN | Samsung Electro-Mechanics | BBHV00160808100Y00 vs CIS10P300AC |