Datasheets
BB639 by:

Variable Capacitance Diode, Very High Frequency, 38.3pF C(T), 30V, Silicon, SOD-323, 2 PIN

Part Details for BB639 by Infineon Technologies AG

Overview of BB639 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for BB639

Part # Distributor Description Stock Price Buy
Quest Components Varactor Diode, Single, 42pf C(t), Sod-323 2500
  • 1 $0.1760
  • 77 $0.1100
  • 456 $0.0792
$0.0792 / $0.1760 Buy Now
Quest Components Varactor Diode, Single, 42pf C(t), Sod-323 2200
  • 1 $0.5600
  • 23 $0.2520
  • 199 $0.1680
$0.1680 / $0.5600 Buy Now

Part Details for BB639

BB639 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BB639 Part Data Attributes

BB639 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BB639 Infineon Technologies AG Variable Capacitance Diode, Very High Frequency, 38.3pF C(T), 30V, Silicon, SOD-323, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code SOD
Package Description R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD-323
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW INDUCTANCE
Configuration SINGLE
Diode Cap Tolerance 5.26%
Diode Capacitance Ratio-Min 13.5
Diode Capacitance-Nom 38.3 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-G2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Variable Capacitance Diode Classification ABRUPT

Alternate Parts for BB639

This table gives cross-reference parts and alternative options found for BB639. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB639, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UZC830BTC Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 Diodes Incorporated BB639 vs UZC830BTC
NTE612 Variable Capacitance Diode, 12pF C(T), 30V, Silicon, NTE Electronics Inc BB639 vs NTE612
HVC308A 14.8pF, 35V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 Renesas Electronics Corporation BB639 vs HVC308A
BB689-02V Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT, SC-79, 2 PIN Infineon Technologies AG BB639 vs BB689-02V
BBY31 Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon YAGEO Corporation BB639 vs BBY31
SMV1251-001 Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt Alpha Industries BB639 vs SMV1251-001
BBY57-02WE6327 Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt, ROHS COMPLIANT, SCD-80, 2 PIN Infineon Technologies AG BB639 vs BBY57-02WE6327
SMV1705-079 Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 18.3pF C(T), 12V, Silicon, Hyperabrupt, ULTRA SMALL, SC-79, 2 PIN Skyworks Solutions Inc BB639 vs SMV1705-079
BB181T/R DIODE VHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode NXP Semiconductors BB639 vs BB181T/R
MA377 Variable Capacitance Diode, Ultra High Frequency, 3.1pF C(T), 12V, Silicon, SMINI2-G1, 2 PIN Panasonic Electronic Components BB639 vs MA377

BB639 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB639 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB639 by Infineon Technologies AG

  • Please alert me when BB639 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BB639 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB639 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BB639 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB639.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB639 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: