There are no models available for this part yet.
Overview of BB55502VH7912XTSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for BB55502VH7912XTSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BB55502VH7912XTSA1-448-ND
|
DigiKey | BB555 - VARIABLE CAPACITANCE DIO Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
420775 In Stock |
|
$0.0600 | Buy Now | |
DISTI #
BB55502VH7912XTSA1
|
Avnet Americas | Diode VAR Cap Single 30V 17.5pF 2-Pin SC-79 T/R - Tape and Reel (Alt: BB55502VH7912XTSA1) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 420775 Partner Stock |
|
$0.0460 / $0.0569 | Buy Now | |
Rochester Electronics | BB555 - Variable Capacitance Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 420775 |
|
$0.0484 / $0.0569 | Buy Now | ||
DISTI #
BB55502VH7912XTSA1
|
IBS Electronics | Diode VAR Cap Single 30V 17.5pF 2-Pin SC-79 T/R Min Qty: 950 Package Multiple: 1 | 950 |
|
$0.0518 | Buy Now | |
Win Source Electronics | DIODE VAR CAP 30V 20MA SC79 | 5000 |
|
$0.0570 / $0.0850 | Buy Now |
CAD Models for BB55502VH7912XTSA1 by Infineon Technologies AG
Part Data Attributes for BB55502VH7912XTSA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SC-79, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
LOW INDUCTANCE
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
6.67%
|
Diode Capacitance Ratio-Min
|
8.2
|
Diode Capacitance-Nom
|
18.7 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
ULTRA HIGH FREQUENCY
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for BB55502VH7912XTSA1
This table gives cross-reference parts and alternative options found for BB55502VH7912XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB55502VH7912XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB555-02V-H7912 | Variable Capacitance Diode, 18.7pF C(T), | Infineon Technologies AG | BB55502VH7912XTSA1 vs BB555-02V-H7912 |
BB55502VE7902XT | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), 30V, Silicon, SC-79, 2 PIN | Infineon Technologies AG | BB55502VH7912XTSA1 vs BB55502VE7902XT |
BB55502VH7902XTSA1 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), 30V, Silicon, SC-79, 2 PIN | Infineon Technologies AG | BB55502VH7912XTSA1 vs BB55502VH7902XTSA1 |
BB555-02VE7912 | Variable Capacitance Diode, 18.7pF C(T), | Infineon Technologies AG | BB55502VH7912XTSA1 vs BB555-02VE7912 |
BB555-02VE6433 | Variable Capacitance Diode, 18.7pF C(T), | Infineon Technologies AG | BB55502VH7912XTSA1 vs BB555-02VE6433 |
BB555-02VE7902 | Variable Capacitance Diode, 18.7pF C(T), | Infineon Technologies AG | BB55502VH7912XTSA1 vs BB555-02VE7902 |