Part Details for BB25AH-FA by NKK Switches
Overview of BB25AH-FA by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB25AH-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8491
|
Newark | Process Sealed Subminiature Antistatic Pushbutton |Nkk Switches BB25AH-FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $13.7000 | Buy Now |
DISTI #
3937-BB25AH-FA-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
40 In Stock |
|
$7.8727 / $11.6400 | Buy Now |
DISTI #
BB25AH-FA-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0800 | Buy Now |
DISTI #
633-BB25AH-FA
|
Mouser Electronics | Pushbutton Switches ON-(ON).201BLKCAP RIGHT ANGL PC .4VA RoHS: Compliant | 0 |
|
$5.9500 / $8.5000 | Order Now |
DISTI #
70365289
|
RS | Switch, Sealed, Anti-Static P/B, DPDT, ON-(ON),R/A PC W/Brkt, Black Cap,0.4A,28VAC/DC | NKK Switches BB25AH-FA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5800 / $9.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$6.5000 | Buy Now |
DISTI #
BB25AH-FA
|
TTI | Pushbutton Switches ON-(ON).201BLKCAP RIGHT ANGL PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.1700 / $8.4200 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC P Min Qty: 1 | 206 |
|
$6.0900 / $8.8800 | Buy Now |
Part Details for BB25AH-FA
BB25AH-FA CAD Models
BB25AH-FA Part Data Attributes
|
BB25AH-FA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
BB25AH-FA
NKK Switches
Process Sealed Subminiature Antistatic Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Antistatic; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.248 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.7884 mm | |
Body Height | 23.0124 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.106 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for BB25AH-FA
This table gives cross-reference parts and alternative options found for BB25AH-FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB25AH-FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E225MD3AW3KE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-(on), Vertical, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | BB25AH-FA vs E225MD3AW3KE |
E225SD3AW3BE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-(on), Vertical, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | BB25AH-FA vs E225SD3AW3BE |
E225SD1AW3KE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-(on), Vertical, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | BB25AH-FA vs E225SD1AW3KE |
E225SD3AW3KE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-(on), Vertical, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | BB25AH-FA vs E225SD3AW3KE |
E225MD1AW3BE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-(on), Vertical, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | BB25AH-FA vs E225MD1AW3BE |
E225MD1AW3KE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-(on), Vertical, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | BB25AH-FA vs E225MD1AW3KE |
E225S1D3AW3KE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-(on), Vertical, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | BB25AH-FA vs E225S1D3AW3KE |