-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BB208-02 - Low voltage variable capacitance diode SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2175
|
Newark | Diode Var Cap Single 10V 19.9Pf 2-Pin Sod-523 T/R Rohs Compliant: Yes |Nxp BB208-02,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.2260 | Buy Now |
DISTI #
85AK8150
|
Newark | Bb208-02/ Reel Rohs Compliant: Yes |Nxp BB208-02,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1530 | Buy Now |
DISTI #
568-11780-1-ND
|
DigiKey | DIODE VAR CAP 10V 20MA SOD523 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2971 In Stock |
|
$0.1460 / $0.5000 | Buy Now |
DISTI #
BB208-02,115
|
Avnet Americas | Diode VAR Cap Single 10V 19.9pF 2-Pin SOD-523 T/R - Tape and Reel (Alt: BB208-02,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1422 / $0.1570 | Buy Now |
DISTI #
771-BB208-02115
|
Mouser Electronics | Varactor Diodes TAPE7 DIO-RFSS RoHS: Compliant | 2729 |
|
$0.1450 / $0.5600 | Buy Now |
|
Future Electronics | BB208 Series 5.4 pF C1 / C7.5 Ratio Planar Variable Capacitance Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1530 | Buy Now |
DISTI #
BB208-02.115
|
TME | Diode: varicap, 10V, 20mA, SOD523, single diode, reel,tape Min Qty: 3 | 0 |
|
$0.1820 / $0.2730 | RFQ |
DISTI #
BB208-02,115
|
Avnet Silica | Diode VAR Cap Single 10V 19.9pF 2-Pin SOD-523 T/R (Alt: BB208-02,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BB208-02,115
|
EBV Elektronik | Diode VAR Cap Single 10V 19.9pF 2-Pin SOD-523 T/R (Alt: BB208-02,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BB208-02,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB208-02,115
NXP Semiconductors
BB208-02 - Low voltage variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 3.7 | |
Diode Capacitance-Nom | 10.1 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |