Part Details for BB207/A2,235 by NXP Semiconductors
Overview of BB207/A2,235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for BB207/A2,235
BB207/A2,235 CAD Models
BB207/A2,235 Part Data Attributes
|
BB207/A2,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB207/A2,235
NXP Semiconductors
BB207 - Low voltage variable capacitance double diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 2.6 | |
Diode Capacitance-Nom | 81 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 2 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |