-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BB207 - Low voltage variable capacitance double diode TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2173
|
Newark | Variable Capacitance Diode, Full Reel, Capacitance:86Pf, Forward Current Max:20Ma, Reverse Voltage:15V, Operating Temperature Max:125°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Nxp BB207,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.2930 | Buy Now |
DISTI #
60AC7910
|
Newark | Rf Diode, 26.3Pf, 0.02A, Sot-23, Capacitance Cd Max @ Vr F:26.3Pf, Forward Current If(Av):20Ma, Repetitive Reverse Voltage Vrrm Max:15V, Operating Temperature Max:125°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:-, Rohs Compliant: Yes |Nxp BB207,215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
568-1954-1-ND
|
DigiKey | DIODE FM VAR CAP 15V SOT-23 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3059 In Stock |
|
$0.2175 / $0.6600 | Buy Now |
DISTI #
BB207,215
|
Avnet Americas | Diode VAR Cap Dual Common Cathode 15V 76pF 3-Pin TO-236AB T/R - Tape and Reel (Alt: BB207,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2175 / $0.2401 | Buy Now |
DISTI #
771-BB207215
|
Mouser Electronics | Varactor Diodes TAPE7 DIO-RFSS RoHS: Compliant | 5955 |
|
$0.2170 / $0.6500 | Buy Now |
|
Bristol Electronics | 995 |
|
RFQ | ||
|
Rochester Electronics | DIODE FM VAR CAP 15V SOT-23 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 200 |
|
$0.2372 / $0.2791 | Buy Now |
DISTI #
BB207,215
|
Avnet Silica | Diode VAR Cap Dual Common Cathode 15V 76pF 3-Pin TO-236AB T/R (Alt: BB207,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BB207,215
|
EBV Elektronik | Diode VAR Cap Dual Common Cathode 15V 76pF 3-Pin TO-236AB T/R (Alt: BB207,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BB207,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB207,215
NXP Semiconductors
BB207 - Low voltage variable capacitance double diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 6.17% | |
Diode Capacitance Ratio-Min | 2.6 | |
Diode Capacitance-Nom | 81 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |
This table gives cross-reference parts and alternative options found for BB207,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB207,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB207,235 | BB207 - Low voltage variable capacitance double diode TO-236 3-Pin | NXP Semiconductors | BB207,215 vs BB207,235 |