-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BB201 - Low-voltage variable capacitance double diode TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2967
|
Newark | Variable Capacitance Diode, Varicap, 102 Pf, 20 Ma, 15 V, 125 C, Sot-23, 3 Rohs Compliant: Yes |Nxp BB201,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R2169
|
Newark | Variable Capacitance Diode, Full Reel, Capacitance:102Pf, Forward Current Max:20Ma, Reverse Voltage:15V, Operating Temperature Max:125°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Nxp BB201,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.3400 | Buy Now |
DISTI #
568-1952-1-ND
|
DigiKey | DIODE VAR CAP DUAL 15V SOT-23 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
264137 In Stock |
|
$0.2526 / $0.7700 | Buy Now |
DISTI #
BB201,215
|
Avnet Americas | Diode VAR Cap Dual Common Cathode 15V 89pF 3-Pin TO-236AB T/R - Tape and Reel (Alt: BB201,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2526 / $0.2789 | Buy Now |
DISTI #
771-BB201-T/R
|
Mouser Electronics | Varactor Diodes VAR CAP DUAL 15V RoHS: Compliant | 15354 |
|
$0.2520 / $0.7600 | Buy Now |
|
Future Electronics | BB201 Series 29.7 pF Low-Voltage Variable Capacitance Double Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Rochester Electronics | DIODE VAR CAP Dual 15V SOT-23 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 27933 |
|
$0.2756 / $0.3242 | Buy Now |
DISTI #
BB201,215
|
Avnet Silica | Diode VAR Cap Dual Common Cathode 15V 89pF 3-Pin TO-236AB T/R (Alt: BB201,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BB201,215
|
EBV Elektronik | Diode VAR Cap Dual Common Cathode 15V 89pF 3-Pin TO-236AB T/R (Alt: BB201,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BB201,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB201,215
NXP Semiconductors
BB201 - Low-voltage variable capacitance double diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 6.81% | |
Diode Capacitance Ratio-Min | 3.1 | |
Diode Capacitance-Nom | 95 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |
This table gives cross-reference parts and alternative options found for BB201,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB201,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056470215 | DIODE 95 pF, SILICON, VARIABLE CAPACITANCE DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Variable Capacitance Diode | NXP Semiconductors | BB201,215 vs 934056470215 |
BB201T/R | DIODE 95 pF, SILICON, VARIABLE CAPACITANCE DIODE, TO-236AB, PLASTIC PACKAGE-3, Variable Capacitance Diode | NXP Semiconductors | BB201,215 vs BB201T/R |