-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BB172 - VHF variable capacitance diode SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6225
|
Newark | Rf Diode, 0.02A, 2.75Pf, Sod-323-2, Capacitance Cd Max @ Vr F:2.75Pf, Forward Current If(Av):20Ma, Repetitive Reverse Voltage Vrrm Max:32V, Operating Temperature Max:125°C, Diode Case Style:Sod-323, No. Of Pins:2 Pin, Product Rohs Compliant: Yes |Nxp BB172X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 450 |
|
$0.2730 / $0.4890 | Buy Now |
DISTI #
86W0399
|
Newark | Diode Var Cap Single 32V 52Pf 2-Pin Sod-323 T/R Rohs Compliant: Yes |Nxp BB172X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.2130 | Buy Now |
DISTI #
568-11993-1-ND
|
DigiKey | DIODE VHF VAR CAP 32V SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14751 In Stock |
|
$0.1341 / $0.5700 | Buy Now |
DISTI #
BB172X
|
Avnet Americas | Diode VAR Cap Single 32V 34.65pF 2-Pin SOD-323 - Tape and Reel (Alt: BB172X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1298 / $0.1427 | Buy Now |
DISTI #
771-BB172X
|
Mouser Electronics | Varactor Diodes VHF variable capacitance diode RoHS: Compliant | 5900 |
|
$0.1340 / $0.5200 | Buy Now |
|
Future Electronics | DIODE VHF VAR CAP 32V SOD323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.1310 / $0.1410 | Buy Now |
DISTI #
69068599
|
Verical | Diode VAR Cap Single 35V 34.65pF 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2220 | Americas - 1953 |
|
$0.1750 / $0.6550 | Buy Now |
DISTI #
BB172X
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1600 | Buy Now |
DISTI #
BB172X
|
Avnet Silica | Diode VAR Cap Single 32V 34.65pF 2-Pin SOD-323 (Alt: BB172X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101556256
|
Chip1Stop | VHF variable capacitance diode RoHS: Compliant Container: Cut Tape | 1953 |
|
$0.1400 / $0.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BB172X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB172X
NXP Semiconductors
BB172 - VHF variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | SOD-323, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 13.5 | |
Diode Capacitance-Nom | 38.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 32 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |