Part Details for BB153/T3 by NXP Semiconductors
Overview of BB153/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB153/T3
BB153/T3 CAD Models
BB153/T3 Part Data Attributes
|
BB153/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB153/T3
NXP Semiconductors
DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SC-76, 2 PIN, Variable Capacitance Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 13.5 | |
Diode Capacitance-Nom | 38.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB153/T3
This table gives cross-reference parts and alternative options found for BB153/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB153/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BB153,115 | NXP Semiconductors | Check for Price | BB153 - VHF variable capacitance diode SOD 2-Pin | BB153/T3 vs BB153,115 |
BB153T/R | NXP Semiconductors | Check for Price | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SC-76, 2 PIN, Variable Capacitance Diode | BB153/T3 vs BB153T/R |