Part Details for BB149T/R by NXP Semiconductors
Overview of BB149T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB149T/R
BB149T/R CAD Models
BB149T/R Part Data Attributes:
|
BB149T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB149T/R
NXP Semiconductors
DIODE UHF BAND, 18.75 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SC-76, 2 PIN, Variable Capacitance Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 4% | |
Diode Capacitance Ratio-Min | 8.2 | |
Diode Capacitance-Nom | 18.75 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |