Part Details for BB1020DTLF13 by TT electronics / BI Technologies
Overview of BB1020DTLF13 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for BB1020DTLF13
BB1020DTLF13 CAD Models
BB1020DTLF13 Part Data Attributes
|
BB1020DTLF13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BB1020DTLF13
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, TERMINATOR, 1W, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
First Element Resistance | 475 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 3 | |
Number of Functions | 9 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | BALL | |
Tolerance | 1% |
Alternate Parts for BB1020DTLF13
This table gives cross-reference parts and alternative options found for BB1020DTLF13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB1020DTLF13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB1020DTLF7 | RESISTOR, NETWORK, FILM, TERMINATOR, 1W, SURFACE MOUNT | TT electronics / BI Technologies | BB1020DTLF13 vs BB1020DTLF7 |