Part Details for BB10-PO-092-G-14.00-PP-T/R by Adam Technologies Inc
Overview of BB10-PO-092-G-14.00-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
103R012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 12P | |
103P010BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Plug, 10P | |
103P006BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Plug, 6P |
Part Details for BB10-PO-092-G-14.00-PP-T/R
BB10-PO-092-G-14.00-PP-T/R CAD Models
BB10-PO-092-G-14.00-PP-T/R Part Data Attributes
|
BB10-PO-092-G-14.00-PP-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BB10-PO-092-G-14.00-PP-T/R
Adam Technologies Inc
Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.283 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.948 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 92 |
Alternate Parts for BB10-PO-092-G-14.00-PP-T/R
This table gives cross-reference parts and alternative options found for BB10-PO-092-G-14.00-PP-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB10-PO-092-G-14.00-PP-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2004H-2X15P | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | BB10-PO-092-G-14.00-PP-T/R vs A2004H-2X15P |
PHD-H-30 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Plug | Morethanall Co Ltd | BB10-PO-092-G-14.00-PP-T/R vs PHD-H-30 |
2066S300000 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Leoco USA Corp | BB10-PO-092-G-14.00-PP-T/R vs 2066S300000 |
A2004HA-2X15P | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | BB10-PO-092-G-14.00-PP-T/R vs A2004HA-2X15P |
BB10-PO-092-G-13.00-PP-T/R | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | BB10-PO-092-G-14.00-PP-T/R vs BB10-PO-092-G-13.00-PP-T/R |
A2004HB-2X15P | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | BB10-PO-092-G-14.00-PP-T/R vs A2004HB-2X15P |
BB10-PO-092-G-12.00-PP-T/R | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | BB10-PO-092-G-14.00-PP-T/R vs BB10-PO-092-G-12.00-PP-T/R |
BB10-PO-092-G-9.00-PP-T/R | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | BB10-PO-092-G-14.00-PP-T/R vs BB10-PO-092-G-9.00-PP-T/R |
A2016H-N-2X15P-D | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | BB10-PO-092-G-14.00-PP-T/R vs A2016H-N-2X15P-D |