Part Details for BB02-KY202-K03-A00000 by GradConn Ltd
Overview of BB02-KY202-K03-A00000 by GradConn Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m |
Part Details for BB02-KY202-K03-A00000
BB02-KY202-K03-A00000 CAD Models
BB02-KY202-K03-A00000 Part Data Attributes
|
BB02-KY202-K03-A00000
GradConn Ltd
Buy Now
Datasheet
|
Compare Parts:
BB02-KY202-K03-A00000
GradConn Ltd
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GRADCONN LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TUBE PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4102 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for BB02-KY202-K03-A00000
This table gives cross-reference parts and alternative options found for BB02-KY202-K03-A00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB02-KY202-K03-A00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-215311-0 | HEADER CONNECTOR,PCB MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GREEN | TE Connectivity | BB02-KY202-K03-A00000 vs 6-215311-0 |
YA-V45P-2X47 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Morethanall Co Ltd | BB02-KY202-K03-A00000 vs YA-V45P-2X47 |
2-172072-1 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug | Amphenol FCi | BB02-KY202-K03-A00000 vs 2-172072-1 |
2-172072-1 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug, | Amphenol Communications Solutions | BB02-KY202-K03-A00000 vs 2-172072-1 |
ERF8-010-05.0-L-DV-K-L-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator | Samtec Inc | BB02-KY202-K03-A00000 vs ERF8-010-05.0-L-DV-K-L-TR |
BL2-85D6-650-GT-20U | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | BB02-KY202-K03-A00000 vs BL2-85D6-650-GT-20U |
Z710-0200-003-Z | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | BB02-KY202-K03-A00000 vs Z710-0200-003-Z |
BB02-KY202-K03-B00000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Plug | GradConn Ltd | BB02-KY202-K03-A00000 vs BB02-KY202-K03-B00000 |
503367-2000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | BB02-KY202-K03-A00000 vs 503367-2000 |
12603FL211024-11 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | BB02-KY202-K03-A00000 vs 12603FL211024-11 |