Part Details for BB02-HE101-K01-6030S1 by GradConn Ltd
Overview of BB02-HE101-K01-6030S1 by GradConn Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB02-HE101-K01-6030S1
BB02-HE101-K01-6030S1 CAD Models
BB02-HE101-K01-6030S1 Part Data Attributes
|
BB02-HE101-K01-6030S1
GradConn Ltd
Buy Now
Datasheet
|
Compare Parts:
BB02-HE101-K01-6030S1
GradConn Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GRADCONN LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BB02-HE101-K01-6030S1
This table gives cross-reference parts and alternative options found for BB02-HE101-K01-6030S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB02-HE101-K01-6030S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2202-10-S-01-6.0/3.0 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | BB02-HE101-K01-6030S1 vs 2202-10-S-01-6.0/3.0 |
892-80-010-10-001101 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | BB02-HE101-K01-6030S1 vs 892-80-010-10-001101 |
27-0103-205-1G | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Astron | BB02-HE101-K01-6030S1 vs 27-0103-205-1G |
892-70-010-10-001101 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | BB02-HE101-K01-6030S1 vs 892-70-010-10-001101 |
A1-10PA-2.54DSA(81) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Hirose Electric Co Ltd | BB02-HE101-K01-6030S1 vs A1-10PA-2.54DSA(81) |
2213S-10T | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | BB02-HE101-K01-6030S1 vs 2213S-10T |
2213S-10G | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | BB02-HE101-K01-6030S1 vs 2213S-10G |
2213S-10G | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR | SPC Multicomp | BB02-HE101-K01-6030S1 vs 2213S-10G |