Part Details for BB-B3174-A by American Bright Optoelectronics
Overview of BB-B3174-A by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for BB-B3174-A
BB-B3174-A CAD Models
BB-B3174-A Part Data Attributes
|
BB-B3174-A
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BB-B3174-A
American Bright Optoelectronics
Single Color LED, Yellow, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for BB-B3174-A
This table gives cross-reference parts and alternative options found for BB-B3174-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB-B3174-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321Y3K-28V-BP | Single Color LED, Super Pure Yellow, | LEDtronics Inc | BB-B3174-A vs BF321Y3K-28V-BP |
85122-Y09A | Single Color LED, Yellow, | Oxley Group Ltd | BB-B3174-A vs 85122-Y09A |
UTL24E-0UY | Single Color LED, Yellow, 6.73mm, | LEDtronics Inc | BB-B3174-A vs UTL24E-0UY |
CSL-501Y1DT | Single Color LED, Yellow, 5mm | IBS Electronics Inc | BB-B3174-A vs CSL-501Y1DT |
F203LY6-12V-AC | Single Color LED, Lime Yellow, | LEDtronics Inc | BB-B3174-A vs F203LY6-12V-AC |
CSL-U814T4T | Single Color LED, Super Bright Yellow, 9.9mm | IBS Electronics Inc | BB-B3174-A vs CSL-U814T4T |
F203Y6-3.5VF-BP | Single Color LED, Yellow, | LEDtronics Inc | BB-B3174-A vs F203Y6-3.5VF-BP |
F203W6-24V-BP | Single Color LED, Pure Yellow, | LEDtronics Inc | BB-B3174-A vs F203W6-24V-BP |
F203W6-2VF-AC | Single Color LED, Pure Yellow, | LEDtronics Inc | BB-B3174-A vs F203W6-2VF-AC |
CSL-U300T4S | Single Color LED, Super Bright Yellow, 3mm | IBS Electronics Inc | BB-B3174-A vs CSL-U300T4S |