Part Details for BB-223-02XT by Molex
Overview of BB-223-02XT by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302XT-11NTJEW | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen free | |
0302XT-15NTJE | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen free | |
0302XT-17NTJEW | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen free |
Part Details for BB-223-02XT
BB-223-02XT CAD Models
BB-223-02XT Part Data Attributes
|
BB-223-02XT
Molex
Buy Now
Datasheet
|
Compare Parts:
BB-223-02XT
Molex
Ring Terminal, 2mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |