There are no models available for this part yet.
Overview of BB-2221T by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE451882221T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THR, No Panel Stops, Single Port, Shield With No Tabs, With LEDs | |
G888A102221TEU | Amphenol Communications Solutions | Protect Header 2.54mm Pitch STR DIP, 1x2Pin, 30u\\ GOLD, NY4T, TAIL=3.3mm, W/POST, BLACK | |
10127820-2221TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 22 Positions, Non GW Compatible Nylon66, Tape and Reel without cap. |
Price & Stock for BB-2221T by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MOL19007-0024
|
Interstate Connecting Components | .250X.032 FIQD FLAG TAPED (BB 2221T) | 20629000 On Order |
|
$0.2995 / $0.3787 | Buy Now |
CAD Models for BB-2221T by Molex
Part Data Attributes for BB-2221T by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|
Alternate Parts for BB-2221T
This table gives cross-reference parts and alternative options found for BB-2221T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB-2221T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB-2221 | Push-On Terminal, 2mm2 | Molex | BB-2221T vs BB-2221 |
190070035 | Push-On Terminal, 2mm2, | Molex | BB-2221T vs 190070035 |
19007-0034 | Push-On Terminal, 2mm2, | Molex | BB-2221T vs 19007-0034 |
190070024 | Push-On Terminal, 2mm2, | Molex | BB-2221T vs 190070024 |
BB-2224 | TAB Terminal, 2mm2, | Molex | BB-2221T vs BB-2224 |
0190070024 | CONN QC RCPT 14-16AWG 0.250 | Molex | BB-2221T vs 0190070024 |
190070034 | Push-On Terminal, 2mm2, | Molex | BB-2221T vs 190070034 |
190070039 | Push-On Terminal, 2mm2, | Molex | BB-2221T vs 190070039 |
19007-0039 | Push-On Terminal, 2mm2, | Molex | BB-2221T vs 19007-0039 |
BB-2225 | TAB Terminal, 2mm2, | Molex | BB-2221T vs BB-2225 |