Part Details for BB-125-14 by Molex
Overview of BB-125-14 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BB-125-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19069-0107
|
Interstate Connecting Components | RING KRIMPTITE (BB-125-14) SPM | 8346 |
|
$0.0818 / $0.1034 | Buy Now |
Part Details for BB-125-14
BB-125-14 CAD Models
BB-125-14 Part Data Attributes:
|
BB-125-14
Molex
Buy Now
Datasheet
|
Compare Parts:
BB-125-14
Molex
Ring Terminal, 2.3mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.3 mm2 | |
Wire Gauge | 14 AWG |