Part Details for BAW79DE6327 by Siemens
Overview of BAW79DE6327 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAW79DE6327
BAW79DE6327 CAD Models
BAW79DE6327 Part Data Attributes
|
BAW79DE6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAW79DE6327
Siemens
Rectifier Diode, 2 Element, 1A, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JESD-30 Code | R-PSSO-F3 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE |
Alternate Parts for BAW79DE6327
This table gives cross-reference parts and alternative options found for BAW79DE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW79DE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAW79DE6327 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 1A, 400V V(RRM), Silicon | BAW79DE6327 vs BAW79DE6327 |
BAW79DTA | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 1A, Silicon | BAW79DE6327 vs BAW79DTA |
CXR1-04C | Central Semiconductor Corp | Check for Price | Rectifier Diode, 2 Element, 1A, 400V V(RRM), Silicon, | BAW79DE6327 vs CXR1-04C |
BAW79DE6433 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 1A, 400V V(RRM), Silicon, | BAW79DE6327 vs BAW79DE6433 |