Part Details for BAW56WT1 by Motorola Mobility LLC
Overview of BAW56WT1 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56WT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 9000 |
|
$0.0113 / $0.1125 | Buy Now |
Part Details for BAW56WT1
BAW56WT1 CAD Models
BAW56WT1 Part Data Attributes
|
BAW56WT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BAW56WT1
Motorola Mobility LLC
2 ELEMENT, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56WT1
This table gives cross-reference parts and alternative options found for BAW56WT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56WT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAP202UT-106 | 0.1A, 80V, 2 ELEMENT, SILICON, SIGNAL DIODE, UMT, 3 PIN | ROHM Semiconductor | BAW56WT1 vs DAP202UT-106 |
DAP202UG | Switching Diode, dual, common anode, 80V, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAW56WT1 vs DAP202UG |
DAP202UT106 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, | ROHM Semiconductor | BAW56WT1 vs DAP202UT106 |
BAW56WT1G | 200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAW56WT1 vs BAW56WT1G |