Part Details for BAW156HYT116 by ROHM Semiconductor
Overview of BAW156HYT116 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAW156HYT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5793
|
Newark | Small Signal Diode, 100V, 0.125A, Sot-23 Rohs Compliant: Yes |Rohm BAW156HYT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2816 |
|
$0.0620 / $0.3080 | Buy Now |
DISTI #
846-BAW156HYT116CT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8953 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
BAW156HYT116
|
Avnet Americas | Switching Diode 125mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAW156HYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
755-BAW156HYT116
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Low-leakage, 80V, 215mA, SOT-23, Anode Common, Switching Diode RoHS: Compliant | 8920 |
|
$0.0420 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0413 | Buy Now |
|
Quest Components | 2048 |
|
$0.1080 / $0.3600 | Buy Now |
Part Details for BAW156HYT116
BAW156HYT116 CAD Models
BAW156HYT116 Part Data Attributes
|
BAW156HYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAW156HYT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2020-06-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAW156HYT116
This table gives cross-reference parts and alternative options found for BAW156HYT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156HYT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAW156HYT116 vs BAW56HYFHT116 |
BAW56HYT116 | Rectifier Diode, | ROHM Semiconductor | BAW156HYT116 vs BAW56HYT116 |
BAW156HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAW156HYT116 vs BAW156HYFHT116 |