Part Details for BAW101TR by Central Semiconductor Corp
Overview of BAW101TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for BAW101TR
BAW101TR CAD Models
BAW101TR Part Data Attributes:
|
BAW101TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BAW101TR
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.2A, 300V V(RRM), Silicon, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 250 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW101TR
This table gives cross-reference parts and alternative options found for BAW101TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW101TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW101TR13LEADFREE | Rectifier Diode, 2 Element, 0.2A, 300V V(RRM), Silicon, SOT-143, 4 PIN | Central Semiconductor Corp | BAW101TR vs BAW101TR13LEADFREE |
BAW101 | Rectifier Diode, 2 Element, 0.2A, 300V V(RRM), Silicon, SOT-143, 4 PIN | Central Semiconductor Corp | BAW101TR vs BAW101 |
BAW101TR13 | Rectifier Diode, 2 Element, 0.2A, 300V V(RRM), Silicon, SOT-143, 4 PIN | Central Semiconductor Corp | BAW101TR vs BAW101TR13 |
BAW101BK | Rectifier Diode, 2 Element, 0.2A, 300V V(RRM), Silicon, SOT-143, 4 PIN | Central Semiconductor Corp | BAW101TR vs BAW101BK |
BAW101 | Rectifier Diode, 2 Element, 0.25A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAW101TR vs BAW101 |
BAW101 | Rectifier Diode, 2 Element, 0.25A, 40V V(RRM), Silicon | Siemens | BAW101TR vs BAW101 |