Part Details for BAV99W,155 by NXP Semiconductors
Overview of BAV99W,155 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV99W,155
BAV99W,155 CAD Models
BAV99W,155 Part Data Attributes:
|
BAV99W,155
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV99W,155
NXP Semiconductors
Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99W,155
This table gives cross-reference parts and alternative options found for BAV99W,155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99W,155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99W/T3 | DIODE 0.15 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAV99W,155 vs BAV99W/T3 |
BAV99W,115 | vp_BAV99W - High-speed switching diode@en-us SC-70 3-Pin | Nexperia | BAV99W,155 vs BAV99W,115 |
BAV99W/T1 | DIODE 0.15 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAV99W,155 vs BAV99W/T1 |
BAV99WT/R | DIODE 0.15 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAV99W,155 vs BAV99WT/R |
934026010135 | Rectifier Diode, 2 Element, 0.15A, 85V V(RRM), Silicon | Nexperia | BAV99W,155 vs 934026010135 |
934026010115 | Rectifier Diode, 2 Element, 0.15A, 85V V(RRM), Silicon | Nexperia | BAV99W,155 vs 934026010115 |
934026010185 | Rectifier Diode | Nexperia | BAV99W,155 vs 934026010185 |
BAV99W-Q | Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon | Nexperia | BAV99W,155 vs BAV99W-Q |
BAV99W-T | DIODE 0.15 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAV99W,155 vs BAV99W-T |
BAV99W,135 | vp_BAV99W - High-speed switching diode@en-us SC-70 3-Pin | Nexperia | BAV99W,155 vs BAV99W,135 |