There are no models available for this part yet.
Overview of BAV99S/DG,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for BAV99S/DG,115 by NXP Semiconductors
Part Data Attributes for BAV99S/DG,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Pin Count
|
6
|
Manufacturer Package Code
|
SOT363
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.715 V
|
Non-rep Pk Forward Current-Max
|
4 A
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Power Dissipation-Max
|
0.25 W
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Recovery Time-Max
|
0.004 µs
|
Reverse Test Voltage
|
80 V
|
Surface Mount
|
YES
|
Alternate Parts for BAV99S/DG,115
This table gives cross-reference parts and alternative options found for BAV99S/DG,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99S/DG,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99ST/R | DIODE 0.2 A, 100 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAV99S/DG,115 vs BAV99ST/R |
BAV99S/ZL | Rectifier Diode | Nexperia | BAV99S/DG,115 vs BAV99S/ZL |
BAV99S | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | BAV99S/DG,115 vs BAV99S |
BAV99S/DG | Rectifier Diode | Nexperia | BAV99S/DG,115 vs BAV99S/DG |
BAV99S/G | Rectifier Diode | Nexperia | BAV99S/DG,115 vs BAV99S/G |
BAV99S/T3 | DIODE 0.2 A, 100 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAV99S/DG,115 vs BAV99S/T3 |
BAV99S,135 | BAV99 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAV99S/DG,115 vs BAV99S,135 |
BAV99S | DIODE 0.2 A, 100 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAV99S/DG,115 vs BAV99S |
BAV99S,125 | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | BAV99S/DG,115 vs BAV99S,125 |
BAV99S,135 | BAV99S - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAV99S/DG,115 vs BAV99S,135 |