Diodes
BAV70W,115
Description: BAV70W - High-speed switching double diode@en-us SC-70 3-Pin

Overview of BAV70W,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BAV70W,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 96K6775
Newark Small Signal Diode, Dual, Sot-323, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:100V, Average Forward Current:175Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAV70W,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 135
  • 1 $0.0070
  • 10 $0.0070
  • 25 $0.0070
  • 50 $0.0070
  • 100 $0.0070
  • 250 $0.0070
  • 500 $0.0070
  • 1,000 $0.0070
$0.0070 Buy Now
DISTI # 97W1843
Newark Small Signal Diode, Dual Common Cathode, 100 V, 175 Ma, 1.25 V, 4 Ns, 4 A Rohs Compliant: Yes |Nexperia BAV70W,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0340
  • 6,000 $0.0320
  • 12,000 $0.0300
$0.0300 / $0.0340 Buy Now
DISTI # 1727-4831-1-ND
DigiKey DIODE ARRAY GP 100V 175MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 51469
In Stock
  • 1 $0.1600
  • 10 $0.0990
  • 100 $0.0608
  • 500 $0.0442
  • 1,000 $0.0387
  • 3,000 $0.0318
  • 6,000 $0.0283
  • 9,000 $0.0265
  • 15,000 $0.0245
  • 21,000 $0.0233
  • 30,000 $0.0221
  • 75,000 $0.0196
  • 150,000 $0.0180
  • 300,000 $0.0167
$0.0167 / $0.1600 Buy Now
DISTI # BAV70W,115
Avnet Americas Small Signal Switching Diode, Dual Common Cathode, 100 V, 175 mA, 1.25 V, 4 ns, 4 A, 3 Pins, SOT-323 (SC-70) - Tape and Reel (Alt: BAV70W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 675000
  • 3,000 $0.0187
$0.0187 Buy Now
DISTI # BAV70W,115
Avnet Americas Small Signal Switching Diode, Dual Common Cathode, 100 V, 175 mA, 1.25 V, 4 ns, 4 A, 3 Pins, SOT-323 (SC-70) - Tape and Reel (Alt: BAV70W,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 7873 Partner Stock
RFQ
DISTI # 771-BAV70W-T/R
Mouser Electronics Small Signal Switching Diodes BAV70W/SOT323/SC-70 RoHS: Compliant 74765
  • 1 $0.1700
  • 10 $0.0960
  • 100 $0.0520
  • 1,000 $0.0330
  • 3,000 $0.0230
  • 9,000 $0.0200
  • 24,000 $0.0190
  • 45,000 $0.0170
  • 99,000 $0.0160
$0.0160 / $0.1700 Buy Now
Future Electronics BAV70 Series 100 V 175 mA Surface Mount High Speed Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 1683000
Reel
  • 3,000 $0.0182
  • 12,000 $0.0174
  • 30,000 $0.0169
  • 75,000 $0.0165
  • 120,000 $0.0157
$0.0157 / $0.0182 Buy Now
Future Electronics BAV70 Series 100 V 175 mA Surface Mount High Speed Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 489000
Reel
  • 3,000 $0.0182
  • 12,000 $0.0174
  • 30,000 $0.0169
  • 75,000 $0.0165
  • 120,000 $0.0157
$0.0157 / $0.0182 Buy Now
Future Electronics BAV70 Series 100 V 175 mA Surface Mount High Speed Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0182
  • 12,000 $0.0174
  • 30,000 $0.0169
  • 75,000 $0.0165
  • 120,000 $0.0157
$0.0157 / $0.0182 Buy Now
Rochester Electronics BAV70 - High-speed switching diodes RoHS: Compliant Status: Active Min Qty: 1 117000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BAV70W.115
TME Diode: switching, SMD, 100V, 175mA, 4ns, SOT323, Ufmax: 1.25V Min Qty: 1 7505
  • 1 $0.1297
  • 5 $0.0987
  • 10 $0.0847
  • 20 $0.0721
  • 50 $0.0579
  • 100 $0.0492
  • 500 $0.0343
  • 1,500 $0.0273
  • 3,000 $0.0240
  • 99,000 $0.0214
$0.0214 / $0.1297 Buy Now
DISTI # BAV70W,115
Avnet Asia Small Signal Switching Diode, Dual Common Cathode, 100 V, 175 mA, 1.25 V, 4 ns, 4 A, 3 Pins, SOT-323 (SC-70) (Alt: BAV70W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 18000
  • 3,000 $0.0158
  • 9,000 $0.0135
  • 15,000 $0.0123
  • 30,000 $0.0114
  • 75,000 $0.0110
  • 150,000 $0.0107
  • 300,000 $0.0104
$0.0104 / $0.0158 Buy Now
DISTI # BAV70W,115
Avnet Silica Small Signal Switching Diode, Dual Common Cathode, 100 V, 175 mA, 1.25 V, 4 ns, 4 A, 3 Pins, SOT-323 (SC-70) (Alt: BAV70W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 45000
Buy Now
DISTI # C1S548200254691
Chip1Stop Switching Diode RoHS: Compliant pbFree: Yes Container: Cut Tape 1163280
  • 50 $0.0768
  • 100 $0.0416
  • 200 $0.0351
  • 500 $0.0336
  • 1,000 $0.0232
  • 2,000 $0.0231
  • 12,000 $0.0144
  • 24,000 $0.0120
  • 48,000 $0.0115
  • 96,000 $0.0103
$0.0103 / $0.0768 Buy Now
DISTI # C1S548200969164
Chip1Stop Switching Diode RoHS: Compliant pbFree: Yes 582360
  • 7,634 $0.0142
$0.0142 Buy Now
DISTI # C1S537100358587
Chip1Stop BAV70W/SOT323/SC-70 RoHS: Compliant pbFree: Yes 162000
  • 3,000 $0.0198
  • 6,000 $0.0194
  • 12,000 $0.0140
  • 51,000 $0.0125
  • 102,000 $0.0124
$0.0124 / $0.0198 Buy Now
DISTI # BAV70W,115
EBV Elektronik Small Signal Switching Diode, Dual Common Cathode, 100 V, 175 mA, 1.25 V, 4 ns, 4 A, 3 Pins, SOT-323 (SC-70) (Alt: BAV70W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 258000
Buy Now
New Advantage Corporation BAV70 Series 100 V 175 mA Surface Mount High Speed Switching Diode - SOT-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 3732000
  • 9,000 $0.0164
  • 3,732,000 $0.0153
$0.0153 / $0.0164 Buy Now

CAD Models for BAV70W,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAV70W,115 by Nexperia

BAV70W,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SC-70
Package Description
SC-70, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
1996-09-17
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.175 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAV70W,115
    Nexperia
    BAV70W - High-speed switching double diode@en-us SC-70 3-Pin
    VS

Alternate Parts for BAV70W,115

This table gives cross-reference parts and alternative options found for BAV70W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV70W Rectifier Diode, 2 Element, 0.175A, 75V V(RRM), Silicon, Surge Components Inc BAV70W,115 vs BAV70W
BAV70W Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN KEC BAV70W,115 vs BAV70W
BAV70W-7 Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAV70W,115 vs BAV70W-7
BAV70W Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAV70W,115 vs BAV70W
BAV70WT1 100 V Dual Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL onsemi BAV70W,115 vs BAV70WT1
BAV70W/T3 Rectifier Diode Nexperia BAV70W,115 vs BAV70W/T3
BAV70W Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAV70W,115 vs BAV70W
BAV70W Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Formosa Microsemi Co Ltd BAV70W,115 vs BAV70W
BAV70WT3 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN Motorola Mobility LLC BAV70W,115 vs BAV70WT3
BAV70W Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC, SOT-323, 3 PIN Promax-Johnton Electronic Corporation BAV70W,115 vs BAV70W
Part Number Description Manufacturer Compare
BAV70W-T Rectifier Diode Nexperia BAV70W,115 vs BAV70W-T
BAV70WT/R Rectifier Diode Nexperia BAV70W,115 vs BAV70WT/R
BAV70W Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN KEC BAV70W,115 vs BAV70W
BAV70WT Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BAV70W,115 vs BAV70WT
BAV70W 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN Motorola Mobility LLC BAV70W,115 vs BAV70W
BAV70W Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Formosa Microsemi Co Ltd BAV70W,115 vs BAV70W
BAV70W Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAV70W,115 vs BAV70W
BAV70WT3 Rectifier Diode, 2 Element, Silicon, CASE 419-02, SC-70, 3 PIN Motorola Semiconductor Products BAV70W,115 vs BAV70WT3
CMSD2838 Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC, SUPERMINI-3 Central Semiconductor Corp BAV70W,115 vs CMSD2838
BAV70W Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BAV70W,115 vs BAV70W

Related Parts for BAV70W,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV70W,115 by Nexperia.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV70W,115 by Nexperia

Select Manufacturer
Which Manufacturer of BAV70W,115 would you like to use for your alert(s)?
  • Please alert me when BAV70W,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV70W,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV70W,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for BAV70W,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV70W,115.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare BAV70W,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: