Part Details for BAV70T-13 by Diodes Incorporated
Overview of BAV70T-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70T-13
BAV70T-13 CAD Models
BAV70T-13 Part Data Attributes
|
BAV70T-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV70T-13
Diodes Incorporated
Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-523, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.155 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV70T-13
This table gives cross-reference parts and alternative options found for BAV70T-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70T-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99LT1 | 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAV70T-13 vs BAV99LT1 |
BAV70 | Rectifier Diode, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | BAV70T-13 vs BAV70 |
BAV70,215 | BAV70 - High-speed switching double diode@en-us TO-236 3-Pin | Nexperia | BAV70T-13 vs BAV70,215 |
BAV70LT1G | 100 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAV70T-13 vs BAV70LT1G |
BAV70 | Rectifier Diode, 2 Element, 0.125A, 85V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAV70T-13 vs BAV70 |
BAV70-T1 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70T-13 vs BAV70-T1 |
933184910215 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV70T-13 vs 933184910215 |
BAV74-T1 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70T-13 vs BAV74-T1 |
BAV70E6327 | Rectifier Diode, 2 Element, 0.2A, Silicon | Siemens | BAV70T-13 vs BAV70E6327 |
BAV70-GT1 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70T-13 vs BAV70-GT1 |