-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, Common Cathode, Dual, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3380
|
Newark | Diode, Small Sigl, Aec-Q101, 100V, Sot723 Rohs Compliant: Yes |Onsemi BAV70M3T5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8098 |
|
$0.0460 | Buy Now |
DISTI #
05R9024
|
Newark | Switching Diode, Common Cathode, Dual/ Reel |Onsemi BAV70M3T5G RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0290 | Buy Now |
DISTI #
BAV70M3T5GOSCT-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
53689 In Stock |
|
$0.0226 / $0.1400 | Buy Now |
DISTI #
BAV70M3T5G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-723 T/R - Tape and Reel (Alt: BAV70M3T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0230 / $0.0246 | Buy Now |
DISTI #
863-BAV70M3T5G
|
Mouser Electronics | Small Signal Switching Diodes 75V MED SPEED SWTCH RoHS: Compliant | 8817 |
|
$0.0260 / $0.1400 | Buy Now |
DISTI #
E02:0323_00293972
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks | Europe - 16000 |
|
$0.0226 | Buy Now |
DISTI #
V79:2366_28619847
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1731 | Americas - 5245 |
|
$0.0211 / $0.0770 | Buy Now |
DISTI #
P40:2555_16812442
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1923 | Europe - 56 |
|
$0.0183 / $0.0211 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 75V MED SPEED SWTCH RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0229 / $0.0253 | Buy Now |
|
Onlinecomponents.com | ON Semi BAV70M3T5G, Dual SMT Diode, Common Cathode, 3-Pin SOT-723 | ON Semiconductor BAV70M3T5G | 0 |
|
$0.0216 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV70M3T5G
onsemi
Switching Diode, Common Cathode, Dual, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN AND LEAD FREE, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.64 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |