-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV70M - High-speed switching diode@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9592
|
Newark | Sw Diode, 100V, 0.15A, Sot-883, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Rohs Compliant: Yes |Nexperia BAV70M,315 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0460 / $0.2400 | Buy Now |
DISTI #
1727-1212-1-ND
|
DigiKey | DIODE ARRAY GP 100V 150MA SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107904 In Stock |
|
$0.0214 / $0.1600 | Buy Now |
DISTI #
BAV70M,315
|
Avnet Americas | Diode Switching 100V 0.15A 3-Pin DFN T/R - Tape and Reel (Alt: BAV70M,315) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 90000 Partner Stock |
|
$0.0196 / $0.0234 | Buy Now |
DISTI #
BAV70M,315
|
Avnet Americas | Diode Switching 100V 0.15A 3-Pin DFN T/R - Tape and Reel (Alt: BAV70M,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 | Buy Now |
DISTI #
771-BAV70M315
|
Mouser Electronics | Small Signal Switching Diodes BAV70M/SOT883/XQFN3 RoHS: Compliant | 15591 |
|
$0.0210 / $0.1600 | Buy Now |
DISTI #
A03:0893_01323944
|
Arrow Electronics | Rectifier Diode Switching 100V 0.15A 4ns 3-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | Asia - 20000 |
|
$0.0207 | Buy Now |
|
Future Electronics | BAV70 Series 100 V 150 mA 4 ns SMT High-Speed Switching Diode - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 190000Reel |
|
$0.0226 / $0.0246 | Buy Now |
DISTI #
57004223
|
Verical | Rectifier Diode Switching 100V 0.15A 4ns 3-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0207 | Buy Now |
|
Rochester Electronics | BAV70M - High-speed switching diode RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BAV70M,315
|
Avnet Asia | Diode Switching 100V 0.15A 3-Pin DFN T/R (Alt: BAV70M,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0201 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70M,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV70M,315
Nexperia
BAV70M - High-speed switching diode@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SC-101, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1997-10-21 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV70M,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70M,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70M,315 | BAV70 series - High-speed switching diodes DFN 3-Pin | NXP Semiconductors | BAV70M,315 vs BAV70M,315 |
BAV70M | 0.75A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | NXP Semiconductors | BAV70M,315 vs BAV70M |