Part Details for BAV300-TR3 by Vishay Intertechnologies
Overview of BAV300-TR3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BAV300-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C8995
|
Newark | Rectifier Diode,60V V(Rrm),melf-1.9 |Vishay BAV300-TR3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0380 | Buy Now |
DISTI #
BAV300-TR3
|
Avnet Americas | Diode Small Signal Switching 60V 0.25A 2-Pin MicroMELF T/R - Tape and Reel (Alt: BAV300-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 / $0.0300 | Buy Now |
DISTI #
78-BAV300-TR3
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 60 Volt 625mA RoHS: Compliant | 0 |
|
$0.0240 / $0.2300 | Order Now |
DISTI #
BAV300-TR3
|
TTI | Diodes - General Purpose, Power, Switching 60 Volt 625mA pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0230 / $0.0297 | Buy Now |
DISTI #
BAV300-TR3
|
EBV Elektronik | (Alt: BAV300-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV300-TR3
BAV300-TR3 CAD Models
BAV300-TR3 Part Data Attributes
|
BAV300-TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV300-TR3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 60 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV300-TR3
This table gives cross-reference parts and alternative options found for BAV300-TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV300-TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV300P | DIODE 0.25 A, 60 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, MICROMELF-2, Signal Diode | Micro Commercial Components | BAV300-TR3 vs BAV300P |
BAV300 | Rectifier Diode, 1 Element, 0.25A, 60V V(RRM), Silicon, HERMETIC SEALED, MICROMELF-2 | Micro Commercial Components | BAV300-TR3 vs BAV300 |