Part Details for BAV23TRL13 by YAGEO Corporation
Overview of BAV23TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for BAV23TRL13
BAV23TRL13 CAD Models
BAV23TRL13 Part Data Attributes:
|
BAV23TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV23TRL13
YAGEO Corporation
Rectifier Diode, 2 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV23TRL13
This table gives cross-reference parts and alternative options found for BAV23TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23,235 | BAV23 - Dual high-voltage switching diodes@en-us SOT-143 4-Pin | Nexperia | BAV23TRL13 vs BAV23,235 |
BAV23-235 | Rectifier Diode | Nexperia | BAV23TRL13 vs BAV23-235 |
BAV23 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAV23TRL13 vs BAV23 |
BAV23-T | 0.225A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | NXP Semiconductors | BAV23TRL13 vs BAV23-T |
BAV23-Q | Rectifier Diode, 1 Phase, 2 Element, 0.225A, 250V V(RRM), Silicon | Nexperia | BAV23TRL13 vs BAV23-Q |
BAV23T/R | 0.225A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | NXP Semiconductors | BAV23TRL13 vs BAV23T/R |
BAV23212 | 250V, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAV23TRL13 vs BAV23212 |
BAV23 | Rectifier Diode | Nexperia | BAV23TRL13 vs BAV23 |