Part Details for BAV23S,215 by NXP Semiconductors
Overview of BAV23S,215 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV23S,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1581 |
|
RFQ | ||
|
Quest Components | 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 4016 |
|
$0.0810 / $0.2700 | Buy Now |
|
Quest Components | 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 328 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 80 |
|
$0.1050 / $0.2100 | Buy Now |
|
Rochester Electronics | BAV23 - Dual high-voltage switching diodes RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0283 / $0.0333 | Buy Now |
|
Ameya Holding Limited | 6000 |
|
RFQ |
Part Details for BAV23S,215
BAV23S,215 CAD Models
BAV23S,215 Part Data Attributes
|
BAV23S,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV23S,215
NXP Semiconductors
BAV23 series - Dual high-voltage switching diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HALOGEN FREE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV23S,215
This table gives cross-reference parts and alternative options found for BAV23S,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23S,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23S,235 | BAV23 series - Dual high-voltage switching diodes TO-236 3-Pin | NXP Semiconductors | BAV23S,215 vs BAV23S,235 |
BAV23S | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV23S,215 vs BAV23S |