BAV20W
Description: Rectifier Diode, 1 Element, 0.2A, 150V V(RRM)

Overview of BAV20W by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Electronic Manufacturing

CAD Models for BAV20W by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV20W by Diodes Incorporated

BAV20W
Diodes Incorporated
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
0.2 A
Rep Pk Reverse Voltage-Max
150 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. BAV20W
    Diodes Incorporated
    Rectifier Diode, 1 Element, 0.2A, 150V V(RRM)
    VS

Alternate Parts for BAV20W

This table gives cross-reference parts and alternative options found for BAV20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV20W-HF Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, SOD-123, 2 PIN Comchip Technology Corporation Ltd BAV20W vs BAV20W-HF
BAV20WS Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 WEITRON INTERNATIONAL CO., LTD. BAV20W vs BAV20WS

Related Parts for BAV20W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV20W by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV20W by Diodes Incorporated

  • Please alert me when BAV20W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAV20W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV20W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAV20W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV20W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV20W by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: