Part Details for BAV20-35_R2_100A1 by PanJit Semiconductor
Overview of BAV20-35_R2_100A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9586100A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, male. | |
958-4100-A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 4-Pair, power, 1 up. | |
9586100A1J | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, male. |
Part Details for BAV20-35_R2_100A1
BAV20-35_R2_100A1 CAD Models
BAV20-35_R2_100A1 Part Data Attributes
|
BAV20-35_R2_100A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV20-35_R2_100A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV20-35_R2_100A1
This table gives cross-reference parts and alternative options found for BAV20-35_R2_100A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20-35_R2_100A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS144VC | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV20-35_R2_100A1 vs 1SS144VC |
1SS144T-11 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV20-35_R2_100A1 vs 1SS144T-11 |
BAV20-35_B0_100A1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, | PanJit Semiconductor | BAV20-35_R2_100A1 vs BAV20-35_B0_100A1 |
1SS144T-10 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV20-35_R2_100A1 vs 1SS144T-10 |
1SS144T-10A | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | ROHM Semiconductor | BAV20-35_R2_100A1 vs 1SS144T-10A |
BAV20-35T/B | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV20-35_R2_100A1 vs BAV20-35T/B |
BAV20-35T/R | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV20-35_R2_100A1 vs BAV20-35T/R |
JANTXV1N5195 | Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-35, | VPT Components | BAV20-35_R2_100A1 vs JANTXV1N5195 |
JANTX1N5195 | Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-35, | VPT Components | BAV20-35_R2_100A1 vs JANTX1N5195 |
BAV20-L0A0G | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, | Taiwan Semiconductor | BAV20-35_R2_100A1 vs BAV20-L0A0G |