BAV19WS-AU_R1_000A1
Description: Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon,

Overview of BAV19WS-AU_R1_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Telecommunications

Price & Stock for BAV19WS-AU_R1_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BAV19WSAUR1000A1
Mouser Electronics Diodes - General Purpose, Power, Switching 120V,Small Signal Switching Diodes,SOD-323,4A RoHS: Compliant 4619
  • 1 $0.1500
  • 10 $0.0900
  • 100 $0.0400
  • 1,000 $0.0280
  • 5,000 $0.0250
  • 10,000 $0.0210
  • 25,000 $0.0190
  • 50,000 $0.0180
  • 100,000 $0.0150
$0.0150 / $0.1500 Buy Now
NAC 120V,Small Signal Switching Diodes,SOD-323,4A RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Container: Reel 0
  • 15,000 $0.0200
  • 30,000 $0.0180
$0.0180 / $0.0200 Buy Now
DISTI # BAV19WS-AU_R1_000A1
Avnet Silica /A8/TR/7/HF/5K/SOD-323/SWI/SOD/USM-02A/USM02-QIC3/PJ///" (Alt: BAV19WS-AU_R1_000A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for BAV19WS-AU_R1_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV19WS-AU_R1_000A1 by PanJit Semiconductor

BAV19WS-AU_R1_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SOD-323, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
2016-07-05
Samacsys Manufacturer
PANJIT
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
120 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. BAV19WS-AU_R1_000A1
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon,
    VS

Alternate Parts for BAV19WS-AU_R1_000A1

This table gives cross-reference parts and alternative options found for BAV19WS-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19WS-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV19WS_R2_00001 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor BAV19WS-AU_R1_000A1 vs BAV19WS_R2_00001
BAV19WS-T1-LF Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BAV19WS-AU_R1_000A1 vs BAV19WS-T1-LF
BAV19WS_R1_00001 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor BAV19WS-AU_R1_000A1 vs BAV19WS_R1_00001
BAV19WS-7-F Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BAV19WS-AU_R1_000A1 vs BAV19WS-7-F
BAV19WS Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BAV19WS-AU_R1_000A1 vs BAV19WS
BAV19WS-E3-08 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAV19WS-AU_R1_000A1 vs BAV19WS-E3-08
BAV19WS Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, Formosa Microsemi Co Ltd BAV19WS-AU_R1_000A1 vs BAV19WS
BAV19WS Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, General Instrument Corp BAV19WS-AU_R1_000A1 vs BAV19WS
BAV19WS-TP-HF Rectifier Diode, Micro Commercial Components BAV19WS-AU_R1_000A1 vs BAV19WS-TP-HF
BAV19WS Rectifier Diode, Hitano Enterprise Corp BAV19WS-AU_R1_000A1 vs BAV19WS
Part Number Description Manufacturer Compare
BAV19WS_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, SOD-323, 2 PIN PanJit Semiconductor BAV19WS-AU_R1_000A1 vs BAV19WS_R2_10001
BAV19WS Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOD-323, 2 PIN Promax-Johnton Electronic Corporation BAV19WS-AU_R1_000A1 vs BAV19WS
BAV19WS Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, General Instrument Corp BAV19WS-AU_R1_000A1 vs BAV19WS
BAV19WS Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor BAV19WS-AU_R1_000A1 vs BAV19WS
BAV19WS-7-F Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BAV19WS-AU_R1_000A1 vs BAV19WS-7-F
BAV19WS-T1-LF Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BAV19WS-AU_R1_000A1 vs BAV19WS-T1-LF
BAV19WS-AU_R2_00001 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, PanJit Semiconductor BAV19WS-AU_R1_000A1 vs BAV19WS-AU_R2_00001
BAV19WS_R2_00001 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor BAV19WS-AU_R1_000A1 vs BAV19WS_R2_00001
BAV19WS Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BAV19WS-AU_R1_000A1 vs BAV19WS
BAV19WS-HE3-18 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAV19WS-AU_R1_000A1 vs BAV19WS-HE3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV19WS-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV19WS-AU_R1_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BAV19WS-AU_R1_000A1 would you like to use for your alert(s)?
  • Please alert me when BAV19WS-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV19WS-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV19WS-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV19WS-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV19WS-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV19WS-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: