Part Details for BAV19WS-AU_R1_00001 by PanJit Semiconductor
Overview of BAV19WS-AU_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Part Details for BAV19WS-AU_R1_00001
BAV19WS-AU_R1_00001 CAD Models
BAV19WS-AU_R1_00001 Part Data Attributes:
|
BAV19WS-AU_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV19WS-AU_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV19WS-AU_R1_00001
This table gives cross-reference parts and alternative options found for BAV19WS-AU_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19WS-AU_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19WS_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV19WS-AU_R1_00001 vs BAV19WS_R1_00001 |
BAV19WS-T1-LF | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAV19WS-AU_R1_00001 vs BAV19WS-T1-LF |
BAV19WS | Rectifier Diode, 1 Element, 0.25A, 120V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAV19WS-AU_R1_00001 vs BAV19WS |
BAV19WS-H | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAV19WS-AU_R1_00001 vs BAV19WS-H |
BAV19WS-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | PanJit Semiconductor | BAV19WS-AU_R1_00001 vs BAV19WS-AU_R1_000A1 |
BAV19WS | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | General Instrument Corp | BAV19WS-AU_R1_00001 vs BAV19WS |
BAV19WS-TP | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAV19WS-AU_R1_00001 vs BAV19WS-TP |
BAV19WS | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BAV19WS-AU_R1_00001 vs BAV19WS |
BAV19WS | Rectifier Diode, | Hitano Enterprise Corp | BAV19WS-AU_R1_00001 vs BAV19WS |
BAV19WS-G3-08 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAV19WS-AU_R1_00001 vs BAV19WS-G3-08 |