-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV199W - Low-leakage double diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9350
|
Newark | Small Signal Diode, 85V 135Ma Sot-323, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:85V, Average Forward Current:110Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3Μs, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAV199W,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7614 |
|
$0.0780 / $0.2410 | Buy Now |
DISTI #
04X4833
|
Newark | Small Signal Diode, Dual Isolated, 85 V, 135 Ma, 1.25 V, 3 S, 4 A Rohs Compliant: Yes |Nexperia BAV199W,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 / $0.0590 | Buy Now |
DISTI #
1727-4236-1-ND
|
DigiKey | DIODE ARRAY GP 75V 110MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66832 In Stock |
|
$0.0346 / $0.2000 | Buy Now |
DISTI #
BAV199W,115
|
Avnet Americas | Diode Switching 85V 0.135A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAV199W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0548 | Buy Now |
DISTI #
771-BAV199W-T/R
|
Mouser Electronics | Small Signal Switching Diodes BAV199W/SOT323/SC-70 RoHS: Compliant | 22157 |
|
$0.0290 / $0.2000 | Buy Now |
DISTI #
V72:2272_06513093
|
Arrow Electronics | Diode Switching 85V 0.135A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2230 Container: Cut Strips | Americas - 23145 |
|
$0.0380 / $0.0452 | Buy Now |
DISTI #
V36:1790_06513093
|
Arrow Electronics | Diode Switching 85V 0.135A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2440 | Americas - 6000 |
|
$0.0290 / $0.0376 | Buy Now |
|
Future Electronics | BAV199 Series 75 V 135 mA Surface Mount Low-Leakage Double Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 150000Reel |
|
$0.0340 / $0.0388 | Buy Now |
|
Future Electronics | BAV199 Series 75 V 135 mA Surface Mount Low-Leakage Double Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0340 / $0.0388 | Buy Now |
DISTI #
85907560
|
Verical | Diode Switching 85V 0.135A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2309 | Americas - 96000 |
|
$0.0262 / $0.0326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV199W,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV199W,115
Nexperia
BAV199W - Low-leakage double diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.135 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV199W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199W | DIODE 0.135 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAV199W,115 vs BAV199W |
BAV199W-T | DIODE 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV199W,115 vs BAV199W-T |
BAV199W,115 | BAV199W - Low-leakage double diode SC-70 3-Pin | NXP Semiconductors | BAV199W,115 vs BAV199W,115 |
BAV199W-7 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199W,115 vs BAV199W-7 |
BAV199W-T | Rectifier Diode | Nexperia | BAV199W,115 vs BAV199W-T |
BAV199W | Rectifier Diode, 2 Element, 0.135A, 85V V(RRM), Silicon | Nexperia | BAV199W,115 vs BAV199W |