Part Details for BAV199E6433HTMA1 by Infineon Technologies AG
Overview of BAV199E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Price & Stock for BAV199E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV199E6433HTMA1CT-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18925 In Stock |
|
$0.0288 / $0.1000 | Buy Now |
DISTI #
BAV199E6433HTMA1
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV199E6433HTMA1) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BAV199E6433HTMA1
|
Mouser Electronics | Small Signal Switching Diodes Silicon Low Leakage Diode RoHS: Compliant | 26197 |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
V79:2366_26893413
|
Arrow Electronics | Diode Switching Si 85V 0.2A Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 79253 |
|
$0.0315 | Buy Now |
DISTI #
E02:0323_00171151
|
Arrow Electronics | Diode Switching Si 85V 0.2A Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks Date Code: 2341 | Europe - 20000 |
|
$0.0290 / $0.0325 | Buy Now |
DISTI #
V72:2272_06391433
|
Arrow Electronics | Diode Switching Si 85V 0.2A Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1 |
|
$0.0318 | Buy Now |
|
Future Electronics | BAV199 Series 85 V 200 mA SMT Silicon Low Leakage Diode Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0295 / $0.0319 | Buy Now |
|
Future Electronics | BAV199 Series 85 V 200 mA SMT Silicon Low Leakage Diode Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0295 / $0.0319 | Buy Now |
DISTI #
69235576
|
Verical | Diode Switching Si 85V 0.2A Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2323 | Americas - 90000 |
|
$0.0353 | Buy Now |
DISTI #
62363418
|
Verical | Diode Switching Si 85V 0.2A Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 2136 | Americas - 79253 |
|
$0.0315 | Buy Now |
Part Details for BAV199E6433HTMA1
BAV199E6433HTMA1 CAD Models
BAV199E6433HTMA1 Part Data Attributes
|
BAV199E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV199E6433HTMA1
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |