-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV199 - Low-leakage double diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X7822
|
Newark | Small Signal Diode, 0.16A, 85V, To-236Ab, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:85V, Average Forward Current:160Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3Μs, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAV199,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 56663 |
|
$0.0470 / $0.2220 | Buy Now |
DISTI #
97W1840
|
Newark | Small Signal Diode, 0.16A, 85V, To-236Ab, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:85V, Average Forward Current:160Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3Μs, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAV199,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0320 / $0.0390 | Buy Now |
DISTI #
1727-2909-1-ND
|
DigiKey | DIODE ARRAY GP 75V 160MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
888975 In Stock |
|
$0.0199 / $0.1300 | Buy Now |
DISTI #
BAV199,215
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 85 V, 160 mA, 1.25 V, 3 us, 4 A, 3 Pins, SOT-23 - Tape and Reel (Alt: BAV199,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 459000 |
|
$0.0301 | Buy Now |
DISTI #
771-BAV199-T/R
|
Mouser Electronics | Small Signal Switching Diodes BAV199/SOT23/TO-236AB RoHS: Compliant | 483088 |
|
$0.0200 / $0.1300 | Buy Now |
DISTI #
E02:0323_00016637
|
Arrow Electronics | Diode Switching 85V 0.16A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2416 | Europe - 93000 |
|
$0.0161 / $0.0218 | Buy Now |
DISTI #
V72:2272_06513090
|
Arrow Electronics | Diode Switching 85V 0.16A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 23677 |
|
$0.0169 / $0.0189 | Buy Now |
DISTI #
E21:3489_00016637
|
Arrow Electronics | Diode Switching 85V 0.16A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5249 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2402 | Europe - 5840 |
|
$0.0217 / $0.0264 | Buy Now |
|
Future Electronics | BAV199 Series 85 V 160 mA Surface Mount Low-Leakage Double Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3009000Reel |
|
$0.0155 / $0.0179 | Buy Now |
|
Future Electronics | BAV199 Series 85 V 160 mA Surface Mount Low-Leakage Double Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.0155 / $0.0179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV199,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV199,215
Nexperia
BAV199 - Low-leakage double diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV199,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199T-7-F | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199,215 vs BAV199T-7-F |
SBAV199LT1 | 0.215A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BAV199,215 vs SBAV199LT1 |
BAV199LT1G | 70 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAV199,215 vs BAV199LT1G |
BAV199 | Rectifier Diode | Nexperia | BAV199,215 vs BAV199 |
BAV199-T | Rectifier Diode | Nexperia | BAV199,215 vs BAV199-T |
BAV199E6433 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, | Infineon Technologies AG | BAV199,215 vs BAV199E6433 |
BAV199F | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, TSFP-3 | Infineon Technologies AG | BAV199,215 vs BAV199F |
BAV199/T1 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV199,215 vs BAV199/T1 |
BAV199-7-F | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199,215 vs BAV199-7-F |
BAV199-Q | Rectifier Diode, 1 Phase, 2 Element, 0.16A, 75V V(RRM), Silicon, TO-236AB | Nexperia | BAV199,215 vs BAV199-Q |