-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8108
|
Newark | Switching Standard Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAV16WS-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 78000 |
|
$0.0210 | Buy Now |
DISTI #
23T4529
|
Newark | Diode, Switching, 75V, 0.2W, Sod323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:150Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, No. Of Pins:2Pins Rohs Compliant: Yes |Diodes Inc. BAV16WS-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3205 |
|
$0.0480 / $0.1940 | Buy Now |
DISTI #
BAV16WS-FDICT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
86499 In Stock |
|
$0.0185 / $0.2100 | Buy Now |
DISTI #
BAV16WS-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAV16WS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 78000861000 Factory Stock |
|
$0.0157 / $0.0168 | Buy Now |
DISTI #
23T4529
|
Avnet Americas | Diode Switching 75V 0.15A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 23T4529) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.0750 / $0.1940 | Buy Now |
DISTI #
621-BAV16WS-F
|
Mouser Electronics | Small Signal Switching Diodes 75V 200mW RoHS: Compliant | 167651 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
V36:1790_06692252
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2405 | Americas - 21000 |
|
$0.0185 / $0.0268 | Buy Now |
DISTI #
E02:0323_01115023
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2415 | Europe - 6000 |
|
$0.0183 / $0.0257 | Buy Now |
DISTI #
A03:0893_13586576
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2332 | Asia - 3000 |
|
$0.0167 / $0.0250 | Buy Now |
DISTI #
V72:2272_06692252
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 267 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2340 Container: Cut Strips | Americas - 14 |
|
$0.0230 / $0.0389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV16WS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV16WS-7-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV16WS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16WS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV16W-R1-10001 | Rectifier Diode, | PanJit Semiconductor | BAV16WS-7-F vs BAV16W-R1-10001 |
BAV16W-G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV16WS-7-F vs BAV16W-G |
BAV19WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | BAV16WS-7-F vs BAV19WG |
BAV19W-GT1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV16WS-7-F vs BAV19W-GT1 |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV16WS-7-F vs BAV19W |
BAV16W_R2_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV16WS-7-F vs BAV16W_R2_00001 |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BAV16WS-7-F vs BAV19W |
BAV19W-G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV16WS-7-F vs BAV19W-G |
BAV19W-T1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV16WS-7-F vs BAV19W-T1 |
BAV19W-G-N0RHG | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Taiwan Semiconductor | BAV16WS-7-F vs BAV19W-G-N0RHG |