Part Details for BAV103 by Luguang Electronic Technology Co Ltd
Overview of BAV103 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV103-LGE
|
TME | Diode: switching, SMD, 250V, 0.2A, MiniMELF glass, Ufmax: 1V Min Qty: 20 | 0 |
|
$0.0150 / $0.0400 | RFQ |
Part Details for BAV103
BAV103 CAD Models
BAV103 Part Data Attributes:
|
BAV103
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV103
Luguang Electronic Technology Co Ltd
Small Signal Switching Diode, Case Style : MINIMELF; IF (A) : 0.25; VRRM (V) : 250; TRR (nS): 50; VF (V) : 1; @IF (A) : 0.1; IR (µA) TA=25ºC: 5
|
Part Life Cycle Code | Active | |
Part Package Code | MINIMELF | |
Manufacturer Package Code | MINIMELF |