Part Details for BAV103,115 by NXP Semiconductors
Overview of BAV103,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV103,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3336 |
|
RFQ | ||
|
Quest Components | 0.25 A, 250 V, SILICON, SIGNAL DIODE | 1888 |
|
$0.0392 / $0.1960 | Buy Now |
|
Rochester Electronics | BAV103 - Rectifier Diode, 250V, LLDS RoHS: Compliant Status: Active Min Qty: 1 | 1110666 |
|
$0.0228 / $0.0268 | Buy Now |
|
Ameya Holding Limited | 5000 |
|
RFQ |
Part Details for BAV103,115
BAV103,115 CAD Models
BAV103,115 Part Data Attributes
|
BAV103,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV103,115
NXP Semiconductors
BAV102; BAV103 - Single general-purpose switching diodes MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV103,115
This table gives cross-reference parts and alternative options found for BAV103,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV103TRL | Rectifier Diode, 1 Element, 0.25A, Silicon, | YAGEO Corporation | BAV103,115 vs BAV103TRL |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GLASS, LL-34, 2 PIN | Fairchild Semiconductor Corporation | BAV103,115 vs BAV103 |
BAV103 | Rectifier Diode, 1 Element, 0.25A, Silicon, | YAGEO Corporation | BAV103,115 vs BAV103 |
BAV103-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | BAV103,115 vs BAV103-GS18 |
BAV103/T3 | Rectifier Diode | Nexperia | BAV103,115 vs BAV103/T3 |
BAV103-7 | Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | BAV103,115 vs BAV103-7 |
BAV103-T | Rectifier Diode | Nexperia | BAV103,115 vs BAV103-T |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), | EIC Semiconductor Inc | BAV103,115 vs BAV103 |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | BAV103,115 vs BAV103 |
BAV103/T3 | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV103,115 vs BAV103/T3 |