Part Details for BAV101 by Taiwan Semiconductor
Overview of BAV101 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAV101TR-ND
|
DigiKey | MMELF, 250V, 0.2A, SWITCHING DIO Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0268 / $0.0350 | Buy Now |
DISTI #
821-BAV101
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 1500W 20V 5% UNI TRANSZORB-TVS RoHS: Compliant | 0 |
|
Order Now |
Part Details for BAV101
BAV101 CAD Models
BAV101 Part Data Attributes
|
BAV101
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV101
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV101
This table gives cross-reference parts and alternative options found for BAV101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV102 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | BAV101 vs BAV102 |
BAV100-C | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | BAV101 vs BAV100-C |
1SS245T-11Y | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | ROHM Semiconductor | BAV101 vs 1SS245T-11Y |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | Formosa Microsemi Co Ltd | BAV101 vs BAV103 |
BAV21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, | Frontier Electronics Co Ltd | BAV101 vs BAV21 |
BAV102 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, MELF-2 | Formosa Microsemi Co Ltd | BAV101 vs BAV102 |
1SS244T-14A | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | ROHM Semiconductor | BAV101 vs 1SS244T-14A |
BAV203T/R7 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BAV101 vs BAV203T/R7 |
BAV103 | Rectifier Diode, | Surge Components Inc | BAV101 vs BAV103 |
BAV100L0G | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | BAV101 vs BAV100L0G |