There are no models available for this part yet.
Overview of BAV100 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for BAV100 by SEMIKRON
Part Data Attributes for BAV100 by SEMIKRON
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
DO-213AA
|
Package Description
|
PLASTIC, MINIMELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for BAV100
This table gives cross-reference parts and alternative options found for BAV100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV100-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | BAV100 vs BAV100-GS18 |
BAV100112 | DIODE 0.25 A, 60 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV100 vs BAV100112 |
BAV100 | Rectifier Diode, 1 Element, 0.2A, 60V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | BAV100 vs BAV100 |
BAV100-GS18 | SWITING 60V 0.25A 2PIN MINI-MELF SOD-80 - Tape and Reel | Vishay Semiconductors | BAV100 vs BAV100-GS18 |
BAV100-TP | Rectifier Diode, 1 Element, 0.2A, 60V V(RRM), Silicon, ROHS COMPLIANT, MINIMELF-2 | Micro Commercial Components | BAV100 vs BAV100-TP |
Related Parts for BAV100
-
BAS70LT1Rectifier Diodes
-
TLZ10C-GS08Zener Diodes
-
50ZL820MEFC16X20Fixed Capacitors
-
SMCJ85CA-E3/57TTransient Suppressors
-
STFW3N150Power Field-Effect Transistors
-
AT89C51CC03CA-SLSUMMicrocontrollers
-
CRCW060310K0FKEAFixed Resistors
-
BC213Small Signal Bipolar Transistors
-
BA78M24CP-E2Linear Regulator ICs