There are no models available for this part yet.
Overview of BAT86-TR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BAT86-TR by Vishay Intertechnologies
Part Data Attributes for BAT86-TR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.3 V
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Silver (Sn96.5Ag3.5)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAT86-TR
This table gives cross-reference parts and alternative options found for BAT86-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT86-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT86-T | Rectifier Diode, | Micro Commercial Components | BAT86-TR vs BAT86-T |
BAT86 | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAT86-TR vs BAT86 |
BAT86-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAT86-TR vs BAT86-TP |
BAT86-AP | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAT86-TR vs BAT86-AP |
BAT86-B | Rectifier Diode, | Micro Commercial Components | BAT86-TR vs BAT86-B |
BAT86-TR | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, GLASS PACKAGE-2, Signal Diode | Vishay Semiconductors | BAT86-TR vs BAT86-TR |
Related Parts for BAT86-TR
-
BAS40Rectifier Diodes
-
BC817-40Small Signal Bipolar Transistors
-
BFR31Small Signal Field-Effect Transistors
-
BD9533EKN-E2Switching Regulator or Controllers
-
BD12IC0MEFJ-ME2Linear Regulator ICs
-
BD49L31G-TLPower Management Circuits
-
BD136Power Bipolar Transistors
-
BD82103GWL-E2Display Drivers
-
BGA751N7E6327XTSA1Other Telecom ICs