-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT854AW - 40 V, 200 mA Schottky barrier dual diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9590
|
Newark | Schottky Diode, 40V, 0.2A, Sot-323, Diode Configuration:Common Anode, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:550Mv, Forward Surge Current Ifsm Max:1A, Operating Temperature Rohs Compliant: Yes |Nexperia BAT854AW,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4425 |
|
$0.0930 / $0.4260 | Buy Now |
DISTI #
1727-BAT854AW,115CT-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
238998 In Stock |
|
$0.0659 / $0.4300 | Buy Now |
DISTI #
BAT854AW,115
|
Avnet Americas | Diode Schottky 40V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAT854AW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0457 | Buy Now |
DISTI #
771-BAT854AW-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT854AW/SOT323/SC-70 RoHS: Compliant | 18663 |
|
$0.0570 / $0.3000 | Buy Now |
DISTI #
V72:2272_06513067
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1961 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1922 Container: Cut Strips | Americas - 9393 |
|
$0.0495 / $0.0510 | Buy Now |
DISTI #
A03:0893_00682871
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2408 | Asia - 6000 |
|
$0.0410 / $0.0491 | Buy Now |
|
Future Electronics | BAT854 Series 40 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 498000Reel |
|
$0.0483 / $0.0540 | Buy Now |
|
Future Electronics | BAT854 Series 40 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0406 / $0.0459 | Buy Now |
DISTI #
33595045
|
Verical | Diode Schottky 0.2A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1961 Package Multiple: 1 Date Code: 1922 | Americas - 9393 |
|
$0.0495 / $0.0510 | Buy Now |
DISTI #
79357659
|
Verical | Diode Schottky 0.2A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0410 / $0.0491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT854AW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT854AW,115
Nexperia
BAT854AW - 40 V, 200 mA Schottky barrier dual diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT854AW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT854AW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT854AW,115 | BAT854W series - Schottky barrier (double) diodes SC-70 3-Pin | NXP Semiconductors | BAT854AW,115 vs BAT854AW,115 |
BAT854AW | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | BAT854AW,115 vs BAT854AW |
BAT854AWT/R | Rectifier Diode | Nexperia | BAT854AW,115 vs BAT854AWT/R |
BAT854AWT/R | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | BAT854AW,115 vs BAT854AWT/R |