Part Details for BAT85,133 by NXP Semiconductors
Overview of BAT85,133 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for BAT85,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAT85 - Rectifier Diode, Schottky, 0.2A, 30V, DO-34 RoHS: Compliant Status: Active Min Qty: 1 | 2862 |
|
$0.0395 / $0.0465 | Buy Now |
|
Ameya Holding Limited | 10000 |
|
RFQ |
Part Details for BAT85,133
BAT85,133 CAD Models
BAT85,133 Part Data Attributes
|
BAT85,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT85,133
NXP Semiconductors
BAT85 - Schottky barrier single diode DO-34 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-34 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50001-059 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT85,133
This table gives cross-reference parts and alternative options found for BAT85,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT85,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | BAT85,133 vs BAT85 |
BAT85 | 0.2A, 30V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAT85,133 vs BAT85 |
BAT85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | BAT85,133 vs BAT85 |
BAT85-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAT85,133 vs BAT85-TP |
TCBAT85 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAT85,133 vs TCBAT85 |
BAT85 | Rectifier Diode, Schottky, 1 Element, Silicon | TDK Micronas GmbH | BAT85,133 vs BAT85 |
933624760113 | 0.2A, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAT85,133 vs 933624760113 |
BAT85/A52A | 0.2A, 30V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAT85,133 vs BAT85/A52A |
933624760133 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-34 | Nexperia | BAT85,133 vs 933624760133 |
BAT85-BP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAT85,133 vs BAT85-BP |